onsemi MC79L05ABDG, 1 Linear Voltage, Voltage Regulator 100mA, -5 V 8-Pin, SOIC
- RS Stock No.:
- 688-9310
- Mfr. Part No.:
- MC79L05ABDG
- Brand:
- ON Semiconductor
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 98)
$59.58
(exc. GST)
$65.54
(inc. GST)
- RS Stock No.:
- 688-9310
- Mfr. Part No.:
- MC79L05ABDG
- Brand:
- ON Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 100mA | |
| Output Voltage | -5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 150 mV | |
| Load Regulation | 60 mV | |
| Polarity | Negative | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | -30 V | |
| Maximum Operating Temperature | +125 °C | |
| Width | 4mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 100mA | ||
Output Voltage -5 V | ||
Number of Outputs 1 | ||
Line Regulation 150 mV | ||
Load Regulation 60 mV | ||
Polarity Negative | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage -30 V | ||
Maximum Operating Temperature +125 °C | ||
Width 4mm | ||
Length 5mm | ||
Related links
- onsemi MC79L05ABDG Voltage Regulator 100mA SOIC
- Texas Instruments UA78L05ACLP Voltage Regulator 100mA TO-92
- Texas Instruments LM340LAZ-5.0/NOPB Voltage Regulator 100mA TO-92
- onsemi MC78L12ACDG Voltage Regulator 100mA SOIC
- Texas Instruments 100mA ±5% 8-Pin, SOIC MC79L05ACD
- Texas Instruments 100mA ±5% 8-Pin, SOIC UA78L05AID
- Texas Instruments 100mA ±10% 8-Pin, SOIC UA78L05CD
- Texas Instruments UA78L08ACLPRE3 Voltage Regulator 100mA TO-92
