Texas Instruments LP2985A-25DBVT, LDO Regulator, 150mA, 2.5 V, ±1% 5-Pin, SOT-23
- RS Stock No.:
- 162-5841
- Mfr. Part No.:
- LP2985A-25DBVT
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-5841
- Mfr. Part No.:
- LP2985A-25DBVT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 150mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 2.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.014 %/V | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 0.85mA | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 16 V | |
| Height | 1.15mm | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 150mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 2.5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.014 %/V | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 0.85mA | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.2 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 16 V | ||
Height 1.15mm | ||
Width 1.6mm | ||
Length 2.9mm | ||
Related links
- Texas Instruments LP2985A-18DBVR 150mA ±1% 5-Pin, SOT-23
- ON Semiconductor NCP4589DSN25T1G 400mA ±1% 5-Pin, SOT-23
- Texas Instruments TPS70925DBVT 500mA 1% 5-Pin, SOT-23
- Microchip TC1185-2.5VCT713 Voltage Regulator 150mA SOT-23
- Texas Instruments LM1117DT-2.5/NOPB 800mA ±1% 3-Pin, DPAK
- Texas Instruments LP2985AIM5-2.0/NOPB 350mA 1% 5-Pin, SOT-23
- Texas Instruments LP2992AIM5-1.8/NOPB 250mA 1% 5-Pin, SOT-23
- ON Semiconductor 150mA ±0.8% 4-Pin, SC-82A NCP4685ESQ25T1G
