Microchip, Voltage Regulator 36V SOIC 14-Pin
- RS Stock No.:
- 159-7544
- Mfr. Part No.:
- MIC5158YM
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 159-7544
- Mfr. Part No.:
- MIC5158YM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 4.5mA | |
| Pin Count | 14 | |
| Height | 1.45mm | |
| Length | 8.75mm | |
| Series | MIC5156/5157/5158 | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 3V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 36V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 4.5mA | ||
Pin Count 14 | ||
Height 1.45mm | ||
Length 8.75mm | ||
Series MIC5156/5157/5158 | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 3V | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 36V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MIC5158 Low Dropout Controller
LDO (Low Dropout) Linear Voltage Regulators, Microchip
- RS Stock No. 2097709P
- Mfr. Part No. MIC5504-1.8YM5-TR
Each (Supplied on a Reel)
$0.271
- RS Stock No. 2097707P
- Mfr. Part No. MIC5501-3.0YM5-TR
Each (Supplied on a Reel)
$0.20
- RS Stock No. 8246960P
- Mfr. Part No. LM78L05AIM/NOPB
Each (Supplied in a Tube)
$1.524
- RS Stock No. 9101626P
- Mfr. Part No. MIC5233YM5-TR
Each (Supplied on a Reel)
$2.36
Related links
- Microchip MIC5158YM, Voltage Regulator 36V SOIC 14-Pin
- Microchip, Voltage Regulator 36V SOT-23 5-Pin
- Microchip MIC5233YM5-TR, Voltage Regulator 36V SOT-23 5-Pin
- Microchip MIC5233-3.3YM5-TR, Voltage Regulator 36V SOT-23 5-Pin
- Microchip MIC5233-3.0YM5-TR, Voltage Regulator 36V SOT-23 5-Pin
- Microchip MIC5233-2.5YM5-TR, Voltage Regulator 36V SOT-23 5-Pin
- Microchip, Voltage Regulator 16V SOIC 8-Pin
- Microchip, Voltage Regulator 30V SOIC 8-Pin











