Texas Instruments TLV1117-18IDCY, LDO Regulator, 800mA, 1.854 V 3+Tab-Pin, SOT-223
- RS Stock No.:
- 145-6810
- Mfr. Part No.:
- TLV1117-18IDCY
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6810
- Mfr. Part No.:
- TLV1117-18IDCY
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 800mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.854 V | |
| Line Regulation | 6 mV | |
| Load Regulation | 10 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-223 | |
| Quiescent Current | 15mA | |
| Pin Count | 3+Tab | |
| Reference Voltage | 1.872V | |
| Output Type | Fixed | |
| Dimensions | 6.7 x 3.7 x 1.7mm | |
| Minimum Input Voltage | 3.2 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.7mm | |
| Maximum Input Voltage | 15 V | |
| Width | 3.7mm | |
| Length | 6.7mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 800mA | ||
Number of Outputs 1 | ||
Output Voltage 1.854 V | ||
Line Regulation 6 mV | ||
Load Regulation 10 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-223 | ||
Quiescent Current 15mA | ||
Pin Count 3+Tab | ||
Reference Voltage 1.872V | ||
Output Type Fixed | ||
Dimensions 6.7 x 3.7 x 1.7mm | ||
Minimum Input Voltage 3.2 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 1.7mm | ||
Maximum Input Voltage 15 V | ||
Width 3.7mm | ||
Length 6.7mm | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments LP3871EMP-3.3/NOPB 800mA ±1.5% 5+Tab-Pin, SOT-223
- Texas Instruments LM2937IMP-2.5/NOPB 400mA ±5% 3+Tab-Pin, SOT-223
- Microchip MCP1824ST-2502E/DB 300mA ±2.5% 3+Tab-Pin, SOT-223
- Texas Instruments TLV1117LV12DCYR 1A 1.5% 3+Tab-Pin, SOT-223
- Texas Instruments TLV1117LV15DCYT Voltage Regulator 1A SOT-223
- Texas Instruments TLV117118DCYT Voltage Regulator 1A SOT-223
- Texas Instruments TPS72615DCQ 1A ±2% 5+Tab-Pin, SOT-223
- Texas Instruments TPS72515DCQ 1A ±2% 5+Tab-Pin, SOT-223
