Texas Instruments LM320T-15/NOPB, Voltage Regulator -17.5V TO-220 3-Pin
- RS Stock No.:
- 761-5637
- Mfr. Part No.:
- LM320T-15/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.77
(exc. GST)
$15.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
- Plus 155 unit(s) shipping from 27 November 2026
- Plus 450 unit(s) shipping from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $2.754 | $13.77 | - |
| 15 - 20 | $2.684 | $13.42 | 2% |
| 25 + | $2.638 | $13.19 | 4% |
*price indicative
- RS Stock No.:
- 761-5637
- Mfr. Part No.:
- LM320T-15/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Polarity | Negative | |
| Quiescent Current | 4mA | |
| Pin Count | 3 | |
| Height | 4.7mm | |
| Width | 10.16mm | |
| Length | 15.49mm | |
| Series | LM320T | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | -17.5V | |
| Minimum Input Voltage | -35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Polarity Negative | ||
Quiescent Current 4mA | ||
Pin Count 3 | ||
Height 4.7mm | ||
Width 10.16mm | ||
Length 15.49mm | ||
Series LM320T | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage -17.5V | ||
Minimum Input Voltage -35V | ||
Automotive Standard No | ||
Negative LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator -17.5V TO-220 3-Pin
- Texas Instruments LM7815CT/NOPB, Voltage Regulator 17.5V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 17.5V TO-220 3-Pin
- Texas Instruments LM340T-15/NOPB, Voltage Regulator 35V TO-220 3-Pin
- Texas Instruments LM2940CT-15/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2990T-15/NOPB, Voltage Regulator 0.3V TO-220 3-Pin
- Texas Instruments LM3480IM3-15/NOPB Voltage Regulator SOT-23 3-Pin
- Texas Instruments LM338T/NOPB, Voltage Regulator 25 W 40V TO-220 3-Pin
