Texas Instruments TL750M05CKCSE3, Voltage Regulator 26V TO-220 3-Pin
- RS Stock No.:
- 145-0204
- Mfr. Part No.:
- TL750M05CKCSE3
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-0204
- Mfr. Part No.:
- TL750M05CKCSE3
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Pin Count | 3 | |
| Height | 8.7mm | |
| Standards/Approvals | No | |
| Length | 10.16mm | |
| Series | TL750M | |
| Width | 4.58mm | |
| Minimum Input Voltage | 6V | |
| Maximum Input Voltage | 26V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Pin Count 3 | ||
Height 8.7mm | ||
Standards/Approvals No | ||
Length 10.16mm | ||
Series TL750M | ||
Width 4.58mm | ||
Minimum Input Voltage 6V | ||
Maximum Input Voltage 26V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
LDO (Low Dropout) Linear Voltage Regulators, 600mA to 800mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
- RS Stock No. 7093150
- Mfr. Part No. TL750M05CKCSE3
Each (In a Pack of 5)
$5.29
- RS Stock No. 5359048P
- Mfr. Part No. LM2940T-9.0/NOPB
Each (Supplied in a Tube)
$7.204
- RS Stock No. 1025696
- Mfr. Part No. LM2937ET-12/NOPB
Each (In a Tube of 45)
$2.364
- RS Stock No. 5358950P
- Mfr. Part No. LM2937ET-3.3/NOPB
Each (Supplied in a Tube)
$3.372
Related links
- Texas Instruments, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2940T-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2931AT-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2937ET-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2940T-10.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2940T-9.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2940CT-15/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2937ET-12/NOPB, Voltage Regulator 26V TO-220 3-Pin












