ROHM BA78M20FP-E2, Voltage Regulator 33V TO-252 4-Pin
- RS Stock No.:
- 128-8859
- Mfr. Part No.:
- BA78M20FP-E2
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.67
(exc. GST)
$10.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,660 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.967 | $9.67 | - |
| 50 - 90 | $0.951 | $9.51 | 1% |
| 100 - 490 | $0.935 | $9.35 | 3% |
| 500 - 990 | $0.919 | $9.19 | 4% |
| 1000 + | $0.902 | $9.02 | 6% |
*price indicative
- RS Stock No.:
- 128-8859
- Mfr. Part No.:
- BA78M20FP-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 4 | |
| Length | 6.5mm | |
| Height | 2.3mm | |
| Width | 5.5mm | |
| Series | BA78M | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 23V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 33V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 4 | ||
Length 6.5mm | ||
Height 2.3mm | ||
Width 5.5mm | ||
Series BA78M | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 23V | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 33V | ||
- COO (Country of Origin):
- JP
Linear Voltage Regulators, ROHM Semiconductor
Linear Regulators, ROHM Semiconductor
Related links
- ROHM BA178M18FP-E2, Voltage Regulator 33V TO-252 3-Pin
- ROHM BA17820FP-E2, Voltage Regulator 33V TO-252 3-Pin
- ROHM BA06CC0FP-E2, Voltage Regulator 25V TO-252 4-Pin
- ROHM BA78M12FP-E2, Voltage Regulator 27V TO-252 4-Pin
- ROHM BAJ0CC0FP-E2, Voltage Regulator 25V TO-252 4-Pin
- ROHM BA17812FP-E2, Voltage Regulator 27V TO-252 3-Pin
- ROHM BA80BC0FP-E2, Voltage Regulator 1.2 W 16V TO-252 3-Pin
- ROHM BA07CC0FP-E2, Voltage Regulator 25V TO-252 2-Pin
