ROHM BAJ0CC0FP-E2, Voltage Regulator 25V TO-252 4-Pin
- RS Stock No.:
- 128-8860
- Mfr. Part No.:
- BAJ0CC0FP-E2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 128-8860
- Mfr. Part No.:
- BAJ0CC0FP-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Standards/Approvals | RoHS | |
| Width | 5.5mm | |
| Height | 2.3mm | |
| Length | 6.5mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 4V | |
| Maximum Input Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 4 | ||
Standards/Approvals RoHS | ||
Width 5.5mm | ||
Height 2.3mm | ||
Length 6.5mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 4V | ||
Maximum Input Voltage 25V | ||
- COO (Country of Origin):
- JP
LDO (Low Dropout) Linear Voltage Regulators, 1A to 5A, ROHM Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ROHM Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- ROHM BA06CC0FP-E2, Voltage Regulator 25V TO-252 4-Pin
- ROHM BA78M20FP-E2, Voltage Regulator 33V TO-252 4-Pin
- ROHM BA78M12FP-E2, Voltage Regulator 27V TO-252 4-Pin
- ROHM BA07CC0FP-E2, Voltage Regulator 25V TO-252 2-Pin
- ROHM BA08CC0FP-E2, Voltage Regulator 25V TO-252 3-Pin
- ROHM BA178M05FP-E2, Voltage Regulator 25V TO-252 3-Pin
- ROHM BA08CC0WFP-E2, Voltage Regulator 25V TO-252 5-Pin
- ROHM BA178M10FP-E2, Voltage Regulator 25V TO-252 3-Pin
