onsemi NCP114ASN180T1G, Voltage Regulator 5.5V TSOP 5-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$6.30

(exc. GST)

$6.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,450 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 700$0.126$6.30
750 - 1450$0.123$6.15
1500 +$0.121$6.05

*price indicative

Packaging Options:
RS Stock No.:
126-3175
Mfr. Part No.:
NCP114ASN180T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TSOP

Polarity

Positive

Mount Type

Surface

Quiescent Current

95μA

Pin Count

5

Length

3.15mm

Width

1.65mm

Standards/Approvals

No

Height

1mm

Series

NCP114

Maximum Operating Temperature

150°C

Maximum Input Voltage

5.5V

Minimum Input Voltage

1.7V

Automotive Standard

No

Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor


LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy