onsemi NCV8163ASN180T1G, Voltage Regulator 5.5V TSOP 5-Pin
- RS Stock No.:
- 185-8806
- Mfr. Part No.:
- NCV8163ASN180T1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 15 units)*
$10.38
(exc. GST)
$11.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 15 - 735 | $0.692 | $10.38 |
| 750 - 1485 | $0.674 | $10.11 |
| 1500 + | $0.663 | $9.95 |
*price indicative
- RS Stock No.:
- 185-8806
- Mfr. Part No.:
- NCV8163ASN180T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TSOP | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 20μA | |
| Pin Count | 5 | |
| Height | 1mm | |
| Width | 1.65mm | |
| Standards/Approvals | No | |
| Length | 3.15mm | |
| Series | NCV8163 | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2.2V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TSOP | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 20μA | ||
Pin Count 5 | ||
Height 1mm | ||
Width 1.65mm | ||
Standards/Approvals No | ||
Length 3.15mm | ||
Series NCV8163 | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2.2V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
The NCV8163 is an LDO (Low Dropout Regulator) capable of supplying 250 mA output current. Designed to meet the requirements of RF and analog circuits, the NCV8163 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1 uF input and a 1 uF output ceramic capacitor.
Ultra Low Quiescent Current 12 uA
Very Low Dropout 80mV@250mA
Ultra High PSRR 92dB at 1 kHz
Ultra High PSRR 60dB at 100 kHz
Improved efficiency during light load conditions
Low power dissipation at full load
Excellent for noise sensitive device like Image Sensors
Excellent for noise sensitive device like Image Sensors
Applications
Automotive
End Products
ADAS
Image Sensor
Radar / Lidar
Related links
- onsemi NCV8161ASN300T1G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCP170ASN300T2G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCV8161BSN300T1G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCP114BSN330T1G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCV8161BSN330T1G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCP170ASN280T2G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCP115ASN180T2G, Voltage Regulator 5.5V TSOP 5-Pin
