onsemi NCP114ASN330T1G, Voltage Regulator 5.5V TSOP 5-Pin
- RS Stock No.:
- 126-3178
- Mfr. Part No.:
- NCP114ASN330T1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$6.30
(exc. GST)
$6.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,350 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.126 | $6.30 |
| 750 - 1450 | $0.124 | $6.20 |
| 1500 + | $0.122 | $6.10 |
*price indicative
- RS Stock No.:
- 126-3178
- Mfr. Part No.:
- NCP114ASN330T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TSOP | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 95μA | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 3.15mm | |
| Width | 1.65mm | |
| Series | NCP114 | |
| Minimum Input Voltage | 1.7V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TSOP | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 95μA | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 3.15mm | ||
Width 1.65mm | ||
Series NCP114 | ||
Minimum Input Voltage 1.7V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCV8163ASN180T1G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCV8161ASN300T1G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCP170ASN300T2G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCV8161BSN300T1G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCP114BSN330T1G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCV8161BSN330T1G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCP170ASN280T2G, Voltage Regulator 5.5V TSOP 5-Pin
