onsemi LM317BD2TG, Voltage Regulator 40V 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$37.60

(exc. GST)

$41.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$0.752$37.60-
100 - 150$0.734$36.702%
200 +$0.722$36.103%

*price indicative

RS Stock No.:
124-9984
Mfr. Part No.:
LM317BD2TG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

4mA

Pin Count

3

Height

4.57mm

Width

9.35mm

Length

10.24mm

Series

LM317

Standards/Approvals

No

Maximum Input Voltage

40V

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
CZ

1.2 – 37 V Linear voltage regulator, ON Semiconductor


ON Semiconductor LM317 series is an adjustable Linear Voltage Regulator. The 3-terminal positive voltage regulator can offer an output current of 1.5A and more with an output voltage ranging between 1.2 to 37 V. The easy to use LM317 adjustable voltage regulator can be used in various applications such as on-card regulation and being utilised as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.

Output Voltage Range: 1.25 V to 37 V

Output Current: 1.5 A

Short circuit current limiting, Thermal protection, and Safe-area compensation

Floating Operation for High-Voltage Applications

Linear Voltage Regulators, ON Semiconductor


  • RS Stock No. 6889200P
  • Mfr. Part No. LM317BD2TR4G
Each (Supplied on a Reel)
$1.36
  • RS Stock No. 6256546
  • Mfr. Part No. LM317BD2TG
Each
$1.21
  • RS Stock No. 0464108P
  • Mfr. Part No. LM317MDTG
Each (Supplied in a Tube)
$0.466
  • RS Stock No. 1845009P
  • Mfr. Part No. LM317MABDTG
Each (Supplied in a Tube)
$0.544

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy