ROHM BD733L5FP-CE2, Voltage Regulator 1.3 W 45V TO-252 3-Pin
- RS Stock No.:
- 124-6486
- Mfr. Part No.:
- BD733L5FP-CE2
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $1.55
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$9.94
(exc. GST)
$10.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 840 unit(s) shipping from 23 November 2026
- Plus 573 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 3 - 12 | $3.313 | $9.94 | - |
| 15 - 27 | $3.21 | $9.63 | $1.55 |
| 30 - 72 | $3.117 | $9.35 | $5.88 |
| 75 - 147 | $3.017 | $9.05 | $22.20 |
| 150 + | $2.927 | $8.78 | $57.90 |
*price indicative
- RS Stock No.:
- 124-6486
- Mfr. Part No.:
- BD733L5FP-CE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 6μA | |
| Pin Count | 3 | |
| Power Rating | 1.3W | |
| Standards/Approvals | No | |
| Length | 6.5mm | |
| Width | 5.5mm | |
| Height | 2.3mm | |
| Series | BD733L5FP | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 4.17V | |
| Maximum Input Voltage | 45V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 6μA | ||
Pin Count 3 | ||
Power Rating 1.3W | ||
Standards/Approvals No | ||
Length 6.5mm | ||
Width 5.5mm | ||
Height 2.3mm | ||
Series BD733L5FP | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 4.17V | ||
Maximum Input Voltage 45V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 1A to 5A, ROHM Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ROHM Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- ROHM BD750L5FP-CE2, Voltage Regulator 1.3 W 45V TO-252 3-Pin
- Infineon, Voltage Regulator 45V TO-252 3-Pin
- ROHM BD950M5FP-CE2, Voltage Regulator 45V 3-Pin
- ROHM BD900M5FP-CE2, Voltage Regulator 45V 3-Pin
- ROHM BD450U2WEFJ-CE2, Voltage Regulator 45V
- ROHM BD950M5WFP-CE2, Voltage Regulator 45V 5-Pin
- ROHM BD450U2EFJ-CE2, Voltage Regulator 45V
- ROHM BD933M5WFP-CE2, Voltage Regulator 45V 5-Pin
