onsemi MC79L05ACDR2G, Voltage Regulator -30V SOIC 8-Pin
- RS Stock No.:
- 688-9313
- Mfr. Part No.:
- MC79L05ACDR2G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 626 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$0.79
(exc. GST)
$0.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 120 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 624 | $0.395 | $0.79 | - |
| 626 - 1248 | $0.39 | $0.78 | 1% |
| 1250 + | $0.385 | $0.77 | 2% |
*price indicative
- RS Stock No.:
- 688-9313
- Mfr. Part No.:
- MC79L05ACDR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Negative | |
| Mount Type | Surface | |
| Quiescent Current | 6mA | |
| Pin Count | 8 | |
| Length | 5mm | |
| Series | MC79LxxA | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Maximum Input Voltage | -30V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | -6.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Negative | ||
Mount Type Surface | ||
Quiescent Current 6mA | ||
Pin Count 8 | ||
Length 5mm | ||
Series MC79LxxA | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Maximum Input Voltage -30V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage -6.7V | ||
Automotive Standard No | ||
MC79L00 Linear voltage regulator, ON Semiconductor
The MC79L00 series linear voltage regulator by ON Semiconductor is a negative voltage regulator. This family has a fixed output voltage of 5 V, 12 V or 15 V. There is no need for any external devices and is suitable for applications that require 100 mA. The ON Semiconductor MC79L00 range features the Internal short circuit current limiting and also the thermal overload protection making them a robust Integrated circuit (IC). Applications include on card regulation or where a negative voltage level with a small current output is needed. There are no external devices required for operation.
Pb-Free Packages available
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi, Voltage Regulator -30V SOIC 8-Pin
- onsemi MC78L05ABDR2G, Voltage Regulator 30V SOIC 8-Pin
- onsemi, Voltage Regulator 30V SOIC 8-Pin
- onsemi MC78L05ACDR2G, Voltage Regulator 30V SOIC 8-Pin
- onsemi MC78L08ACDR2G, Voltage Regulator 30V SOIC 8-Pin
- onsemi LP2951ACDR2G, Voltage Regulator 30V SOIC 8-Pin
- STMicroelectronics, Voltage Regulator 30V SOIC 8-Pin
- STMicroelectronics L78L05CD13TR, Voltage Regulator 30V SOIC 8-Pin
