onsemi MC78L08ACDR2G, Voltage Regulator 30V SOIC 8-Pin
- RS Stock No.:
- 805-6543
- Mfr. Part No.:
- MC78L08ACDR2G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 650 more to save $3.90
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$12.45
(exc. GST)
$13.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,150 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 600 | $0.249 | $12.45 | - |
| 650 - 1200 | $0.243 | $12.15 | $3.90 |
| 1250 + | $0.239 | $11.95 | $12.50 |
*price indicative
- RS Stock No.:
- 805-6543
- Mfr. Part No.:
- MC78L08ACDR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 3mA | |
| Pin Count | 8 | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | MC78Lxx | |
| Height | 1.5mm | |
| Minimum Input Voltage | 9.7V | |
| Maximum Input Voltage | 30V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 3mA | ||
Pin Count 8 | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Series MC78Lxx | ||
Height 1.5mm | ||
Minimum Input Voltage 9.7V | ||
Maximum Input Voltage 30V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
MC78L00A Linear voltage regulator, ON Semiconductor
This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC78L00A family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting Plus safe area compensation. There is no need for external components although it is possible to adjust the voltage and current with external devices.
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi, Voltage Regulator 30V SOIC 8-Pin
- onsemi MC78L05ACDR2G, Voltage Regulator 30V SOIC 8-Pin
- onsemi MC78L05ABDR2G, Voltage Regulator 30V SOIC 8-Pin
- onsemi LP2951ACDR2G, Voltage Regulator 30V SOIC 8-Pin
- onsemi, Voltage Regulator -30V SOIC 8-Pin
- onsemi MC79L05ACDR2G, Voltage Regulator -30V SOIC 8-Pin
- STMicroelectronics, Voltage Regulator 30V SOIC 8-Pin
- STMicroelectronics L78L05CD13TR, Voltage Regulator 30V SOIC 8-Pin
