Texas Instruments LMS1587CT-3.3/NOPB, LDO Regulator, 3A, 3.3 V 3-Pin, TO-220

Unavailable
RS will no longer stock this product.
RS Stock No.:
100-5958
Mfr. Part No.:
LMS1587CT-3.3/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

3A

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.005 %

Load Regulation

0.3 %

Polarity

Positive

Mounting Type

Through Hole

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.16 x 4.7 x 8.89mm

Height

8.89mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.4 V

Maximum Input Voltage

13 V

Minimum Operating Temperature

0 °C

Width

4.7mm

Length

10.16mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy