onsemi MC33269D-3.3G, Voltage Regulator 20V SOIC 8-Pin
- RS Stock No.:
- 102-3496
- Mfr. Part No.:
- MC33269D-3.3G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 196 more to save $3.14
View bulk pricing optionsSubtotal (1 tube of 98 units)*
$65.27
(exc. GST)
$71.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 98 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 98 - 98 | $0.666 | $65.27 | - |
| 196 - 294 | $0.65 | $63.70 | $3.14 |
| 392 + | $0.64 | $62.72 | $10.19 |
*price indicative
- RS Stock No.:
- 102-3496
- Mfr. Part No.:
- MC33269D-3.3G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 5.5mA | |
| Pin Count | 8 | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | MC33269D | |
| Height | 1.5mm | |
| Maximum Input Voltage | 20V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 5.5mA | ||
Pin Count 8 | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Series MC33269D | ||
Height 1.5mm | ||
Maximum Input Voltage 20V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CZ
Linear Voltage Regulator, up to 3.7V, ON Semiconductor
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi, Voltage Regulator 20V SOIC 8-Pin
- onsemi MC33269D-3.3G, Voltage Regulator 20V SOIC 8-Pin
- onsemi MC33269DR2-3.3G, Voltage Regulator 20V SOIC 8-Pin
- onsemi MC33269DR2-5.0G, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics, Voltage Regulator 20V SOIC 8-Pin
- onsemi, Voltage Regulator 20V 3-Pin
- Texas Instruments UA78L05ACD, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics L4931ABD120TR, Voltage Regulator 20V SOIC 8-Pin
