Texas Instruments UA78L05ACD, Voltage Regulator 20V SOIC 8-Pin
- RS Stock No.:
- 661-6709
- Mfr. Part No.:
- UA78L05ACD
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $0.02
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.50
(exc. GST)
$11.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 320 unit(s) shipping from 09 November 2026
- Plus 6,650 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.05 | $10.50 | - |
| 20 - 40 | $1.049 | $10.49 | $0.02 |
| 50 - 90 | $1.041 | $10.41 | $0.45 |
| 100 - 190 | $1.033 | $10.33 | $1.70 |
| 200 + | $1.023 | $10.23 | $5.40 |
*price indicative
- RS Stock No.:
- 661-6709
- Mfr. Part No.:
- UA78L05ACD
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 3.8mA | |
| Pin Count | 8 | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Series | UA78Lxx | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Maximum Input Voltage | 20V | |
| Minimum Input Voltage | 7V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 3.8mA | ||
Pin Count 8 | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Series UA78Lxx | ||
Width 3.91mm | ||
Height 1.58mm | ||
Maximum Input Voltage 20V | ||
Minimum Input Voltage 7V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
μA78 Series Linear Voltage Regulators, Texas Instruments
The Texas Instruments μA78 families are linear voltage regulators that cover a range of fixed output voltages from 2.6 V to 15 V.The three terminal positive voltage regulators offer thermal overload shutdown and internal current limiting. There is no need for external components although it is possible to adjust the voltage and current with external devices. The TI positive linear regulator IC produces an output current of 1.5A for the μA78 series, 0.1A for the μA78L version and the μA78M offers 0.5A current output. It is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation also suitable in telecommunications, computing and portable device applications.
Output Current: 1.5 A (μA78xx); 0.1 A (μA78Lxx) and 0.5 A (μA78Mxx)
Internal Thermal-Overload Protection, Internal Short-Circuit Current Limiting
Output Transistor Safe-Area Compensation
High Power-Dissipation
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Related links
- STMicroelectronics L4931ABD120TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics L4931CD50-TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics L4931CD33-TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics KF25BD-TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics KF50BD-TR, Voltage Regulator 20V SOIC 8-Pin
- Microchip MIC39102YM-TR, Voltage Regulator 20V SOIC 8-Pin
- onsemi MC33269DR2-5.0G, Voltage Regulator 20V SOIC 8-Pin
