onsemi LM317LZG, Voltage Regulator 37V TO-92 3-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2000 units)*

$498.00

(exc. GST)

$548.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
2000 - 2000$0.249$498.00
4000 - 6000$0.243$486.00
8000 +$0.239$478.00

*price indicative

RS Stock No.:
102-3487
Mfr. Part No.:
LM317LZG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TO-92

Polarity

Positive

Mount Type

Through Hole

Quiescent Current

3.5mA

Pin Count

3

Series

LM317

Height

5.33mm

Width

4.19mm

Standards/Approvals

No

Length

5.2mm

Maximum Input Voltage

37V

Maximum Operating Temperature

125°C

Minimum Input Voltage

1.2V

Automotive Standard

AEC-Q100

COO (Country of Origin):
CZ

1.2 – 37 V Linear voltage regulator, ON Semiconductor


ON Semiconductor LM317 series is an adjustable Linear Voltage Regulator. The 3-terminal positive voltage regulator can offer an output current of 1.5A and more with an output voltage ranging between 1.2 to 37 V. The easy to use LM317 adjustable voltage regulator can be used in various applications such as on-card regulation and being utilised as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.

Output Voltage Range: 1.25 V to 37 V

Output Current: 1.5 A

Short circuit current limiting, Thermal protection, and Safe-area compensation

Floating Operation for High-Voltage Applications

Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy