onsemi LM317LZG, Voltage Regulator 37V TO-92 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $5.00

View bulk pricing options

Subtotal (1 unit)*

$0.54

(exc. GST)

$0.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1,757 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 499$0.54-
500 - 999$0.53$5.00
1000 +$0.51$30.00

*price indicative

Packaging Options:
RS Stock No.:
516-4783
Distrelec Article No.:
302-40-303
Mfr. Part No.:
LM317LZG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TO-92

Mount Type

Through Hole

Polarity

Positive

Quiescent Current

3.5mA

Pin Count

3

Length

5.2mm

Height

5.33mm

Series

LM317

Width

4.19mm

Standards/Approvals

No

Minimum Input Voltage

1.2V

Maximum Operating Temperature

125°C

Maximum Input Voltage

37V

Automotive Standard

AEC-Q100

1.2 – 37 V Linear voltage regulator, ON Semiconductor


ON Semiconductor LM317 series is an adjustable Linear Voltage Regulator. The 3-terminal positive voltage regulator can offer an output current of 1.5A and more with an output voltage ranging between 1.2 to 37 V. The easy to use LM317 adjustable voltage regulator can be used in various applications such as on-card regulation and being utilised as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.

Output Voltage Range: 1.25 V to 37 V

Output Current: 1.5 A

Short circuit current limiting, Thermal protection, and Safe-area compensation

Floating Operation for High-Voltage Applications

Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy