Texas Instruments LP2986AIM-5.0/NOPB 16V, 16 V 8-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
100-0686
Mfr. Part No.:
LP2986AIM-5.0/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Polarity

Positive

Mount Type

Surface, Surface Mount

Quiescent Current

1μA

Pin Count

8

Height

1.45mm

Length

4.9mm

Standards/Approvals

No

Series

LP2986

Width

3.9 mm

Maximum Input Voltage

16, 16V

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.1, 2.1V

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, 200mA, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links