Silergy SY20018IAAC, 1-Channel Step-Down, Regulator, 1 A, 600mV 1.5 MHz, SOT 6-Pin
- RS Stock No.:
- 820-282
- Mfr. Part No.:
- SY20018IAAC
- Brand:
- Silergy
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$19.00
(exc. GST)
$21.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | $0.38 | $19.00 |
| 500 - 2450 | $0.308 | $15.40 |
| 2500 - 4950 | $0.235 | $11.75 |
| 5000 + | $0.178 | $8.90 |
*price indicative
- RS Stock No.:
- 820-282
- Mfr. Part No.:
- SY20018IAAC
- Brand:
- Silergy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silergy | |
| Regulator Type | Step-Down | |
| Product Type | Regulator | |
| Output Voltage | 600mV | |
| Number of Outputs | 1 | |
| Switching Frequency | 1.5MHz | |
| Mount Type | Surface Mount | |
| Package Type | SOT | |
| Quiescent Current | 50μA | |
| Output Current | 1A | |
| Pin Count | 6 | |
| Power Rating | 0.77W | |
| Series | SY20018I | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Silergy | ||
Regulator Type Step-Down | ||
Product Type Regulator | ||
Output Voltage 600mV | ||
Number of Outputs 1 | ||
Switching Frequency 1.5MHz | ||
Mount Type Surface Mount | ||
Package Type SOT | ||
Quiescent Current 50μA | ||
Output Current 1A | ||
Pin Count 6 | ||
Power Rating 0.77W | ||
Series SY20018I | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Silergy synchronous step-down regulator delivers reliable power conversion from a wide input voltage range of 2.5V to 5.5V, optimising performance for a variety of applications.
Supports input voltage from 2.5V to 5.5V, ensuring versatile application
Delivers up to 1A output current with a low quiescent current of 50μA
Low RDS(ON) for both internal switches minimizes conduction losses
Integrated soft-start limits inrush current during operation
