Silergy SY21314DBC, 1-Channel Step-Up, Switching Regulator, 4 A, 33V 1 MHz, DFN33A 10-Pin

N
Get a bulk buy discount

Add 50 more to save $29.40

View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.47

(exc. GST)

$17.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$3.094$15.47-
50 - 245$2.506$12.53$29.40
250 - 495$1.924$9.62$292.50
500 +$1.452$7.26$821.00

*price indicative

RS Stock No.:
820-287
Mfr. Part No.:
SY21314DBC
Brand:
Silergy
Find similar products by selecting one or more attributes.
Select all

Brand

Silergy

Regulator Type

Step-Up

Product Type

Switching Regulator

Output Voltage

33V

Number of Outputs

1

Switching Frequency

1MHz

Polarity

Positive

Mount Type

Surface Mount

Quiescent Current

100μA

Package Type

DFN33A

Output Current

4A

Pin Count

10

Power Rating

2.6W

Output Type

Adjustable

Switching Regulator

Yes

Height

800μm

Length

3.1mm

Series

SY21

Standards/Approvals

RoHS

Width

3.1mm

Minimum Input Voltage

3V

Maximum Input Voltage

33V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
CN
The Silergy step-up regulator is designed to operate across a wide input voltage range, ensuring optimal performance in demanding applications. It integrates an internal MOSFET to Streamline device functionality and reduce component size.

3V to 33V input voltage range for versatile applications

Integrates an internal N-channel MOSFET with low RDS(ON) of 120mΩ to minimise losses

Provides a maximum output voltage of 33V for enhanced system flexibility

Features 4A current limit for reliable operation under varying loads

Includes soft-start circuitry to control inrush current at startup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy