Silergy SY21036ABC, 1-Channel Synchronous Step-Down Converter, Switching Regulator, 1 A, 24V 2 MHz, PG-SOT23-6 6-Pin

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$16.94

(exc. GST)

$18.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90$1.694$16.94
100 - 490$1.373$13.73
500 - 990$1.052$10.52
1000 +$0.794$7.94

*price indicative

RS Stock No.:
820-280
Mfr. Part No.:
SY21036ABC
Brand:
Silergy
Find similar products by selecting one or more attributes.
Select all

Brand

Silergy

Regulator Type

Synchronous Step-Down Converter

Product Type

Switching Regulator

Number of Outputs

1

Output Voltage

24V

Switching Frequency

2MHz

Polarity

Positive

Mount Type

Surface Mount

Package Type

PG-SOT23-6

Quiescent Current

28μA

Output Current

1A

Pin Count

6

Output Type

Adjustable

Power Rating

0.4W

Switching Regulator

Yes

Height

1.3mm

Length

2.9mm

Series

SY21

Standards/Approvals

RoHS

Width

3.02mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Maximum Input Voltage

40V

Minimum Input Voltage

4.5V

Automotive Standard

No

COO (Country of Origin):
CN
The Silergy synchronous step-down regulator delivers reliable 1A output current across a broad input voltage range of 4.5V to 40V, ensuring optimal performance in diverse applications.

Integrates a main and synchronous switch with low RDS(ON) for minimal conduction loss

Operates at a fixed switching frequency of 2MHz for reduced output voltage ripple

Includes thermal shutdown and hiccup short-circuit protection for enhanced safety

Designed to achieve high efficiency under light load conditions with low quiescent current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy