STMicroelectronics L99SP08TR, 8-Channel Step-Down Converter, Voltage Regulator, 500 mA, 800mV, QFN 32-Pin
- RS Stock No.:
- 820-271
- Mfr. Part No.:
- L99SP08TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.98
(exc. GST)
$8.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 262 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $7.98 |
| 10 - 49 | $7.02 |
| 50 - 99 | $6.29 |
| 100 + | $5.42 |
*price indicative
- RS Stock No.:
- 820-271
- Mfr. Part No.:
- L99SP08TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Step-Down Converter | |
| Number of Outputs | 8 | |
| Output Voltage | 800mV | |
| Mount Type | Surface | |
| Quiescent Current | 1.8mA | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Output Current | 500mA | |
| Output Type | Current, Voltage | |
| Series | L99SP0 | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Length | 5mm | |
| Height | 900μm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Input Voltage | 2.3V | |
| Minimum Input Voltage | 1.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Regulator Type Step-Down Converter | ||
Number of Outputs 8 | ||
Output Voltage 800mV | ||
Mount Type Surface | ||
Quiescent Current 1.8mA | ||
Package Type QFN | ||
Pin Count 32 | ||
Output Current 500mA | ||
Output Type Current, Voltage | ||
Series L99SP0 | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Length 5mm | ||
Height 900μm | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Input Voltage 2.3V | ||
Minimum Input Voltage 1.5V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Smart P-channel is an octa channel device MADE using STMicroelectronics BCD9sL technology, housed in a small QFN 5x5x0.9 mm 32+4L wettable flanks package. It is designed to support standby on functionality.
Integrated ESD protection
QFN 5x5x0.9 mm 32+4L package with wettable flanks
Dual range ADC for current sensing
AEC-Q100 qualified
Related links
- Monolithic Power Systems (MPS) Voltage Regulator 5 V, QFN 8-Pin
- Monolithic Power Systems (MPS) MP2002DD-LF-P Voltage Regulator 5 V, QFN 8-Pin
- Microchip MIC5239YMM Voltage Regulator 5 V, MSOP 8-Pin
- Analog Devices Regulator 5 V, MSOP 8-Pin
- Microchip Voltage Regulator 3.3 V, DFN 8-Pin
- ROHM BD12KA5FP-E2 Voltage Regulator 1.2 V, TO-252 3-Pin
- Microchip TC1262-3.3VAB Voltage Regulator 3.3 V, TO-220 3-Pin
- Microchip MCP1825S-3302E/AB Voltage Regulator 3.3 V, TO-220 3-Pin
