Monolithic Power Systems (MPS) MP2002DD-LF-P, 5-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 5V, QFN 8-Pin
- RS Stock No.:
- 917-5872
- Mfr. Part No.:
- MP2002DD-LF-P
- Brand:
- Monolithic Power Systems (MPS)
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 917-5872
- Mfr. Part No.:
- MP2002DD-LF-P
- Brand:
- Monolithic Power Systems (MPS)
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Monolithic Power Systems (MPS) | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.005 %/V | |
| Load Regulation | 0.001 %/mA | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 6μA | |
| Package Type | QFN | |
| Pin Count | 8 | |
| Output Current | 500mA | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Width | 2.1mm | |
| Series | MP2002 | |
| Height | 950μm | |
| Length | 3.1mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 6.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 1.35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Monolithic Power Systems (MPS) | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5V | ||
Number of Outputs 5 | ||
Line Regulation 0.005 %/V | ||
Load Regulation 0.001 %/mA | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 6μA | ||
Package Type QFN | ||
Pin Count 8 | ||
Output Current 500mA | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Width 2.1mm | ||
Series MP2002 | ||
Height 950μm | ||
Length 3.1mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 6.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 1.35V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Low Dropout Linear Voltage Regulators, Monolithic Power Systems
DC-DC Power Conversion, Monolithic Power Systems
Related links
- Monolithic Power Systems (MPS) Voltage Regulator 5 V, QFN 8-Pin
- Monolithic Power Systems (MPS) MP9361DJ-LF-P Regulator 5.2 V 1.6 MHz, TSOT 6-Pin
- Monolithic Power Systems (MPS) Regulator 5.2 V 1.6 MHz, TSOT 6-Pin
- Monolithic Power Systems (MPS) MP3212DQ-LF-P Step Up 1.3A Adjustable QFN
- Monolithic Power Systems (MPS) Boost Converter 22V Output Voltage 1 Outputs
- Monolithic Power Systems (MPS) Boost Converter 22V Output Voltage 1 Outputs
- Monolithic Power Systems (MPS) LED Driver IC, 2.5/6 V 1.3 A 6-Pin TSOT-23
- Monolithic Power Systems (MPS) High Side 1 TSOT-23
