Microchip MIC24097T-E/SJC, 1-Channel Buck, Voltage Regulator, 20 A, 12V, VQFN 39-Pin

Subtotal (1 reel of 3300 units)*

$16,133.70

(exc. GST)

$17,747.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$4.889$16,133.70

*price indicative

RS Stock No.:
802-839
Mfr. Part No.:
MIC24097T-E/SJC
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Buck

Product Type

Voltage Regulator

Output Voltage

12V

Number of Outputs

1

Mount Type

Surface

Package Type

VQFN

Pin Count

39

Output Current

20A

Series

MIC24097T

Standards/Approvals

ROHS

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Minimum Input Voltage

4.5V

Maximum Input Voltage

20V

Automotive Standard

AEC-Q100

COO (Country of Origin):
MY
The Microchip Synchronous Buck Regulator is a high-performance solution engineered for point-of-load conversion in high-density servers and telecom equipment. Supporting a steady 20A output, it features an adjustable voltage range starting from 0.6V for precise power delivery.

High current capability of 20A with ±1% accuracy

Input voltage range from 4.5V to 20V

Programmable switching frequency up to 800 kHz

Operating temperature from -40°C to 105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy