Microchip LM2575-3.3WT, 1-Channel Buck, Voltage Regulator, 1 A, 37V 52 kHz, TO-220 5-Pin
- RS Stock No.:
- 598-892
- Mfr. Part No.:
- LM2575-3.3WT
- Brand:
- Microchip
Subtotal (1 box of 300 units)*
$963.00
(exc. GST)
$1,059.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 300 + | $3.21 | $963.00 |
*price indicative
- RS Stock No.:
- 598-892
- Mfr. Part No.:
- LM2575-3.3WT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Buck | |
| Product Type | Voltage Regulator | |
| Output Voltage | 37V | |
| Number of Outputs | 1 | |
| Switching Frequency | 52kHz | |
| Quiescent Current | 10mA | |
| Package Type | TO-220 | |
| Pin Count | 5 | |
| Output Current | 1A | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 4V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Buck | ||
Product Type Voltage Regulator | ||
Output Voltage 37V | ||
Number of Outputs 1 | ||
Switching Frequency 52kHz | ||
Quiescent Current 10mA | ||
Package Type TO-220 | ||
Pin Count 5 | ||
Output Current 1A | ||
Standards/Approvals No | ||
Minimum Input Voltage 4V | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Step down voltage regulator is designed to deliver a reliable output with minimal external components. The device enables a seamless power management solution for various applications by providing a stable 5V output with a maximum current rating of 1A. Ideal for use in computer systems, automotive, and consumer electronics, it supports a wide input voltage range, ensuring versatility in numerous environments. The simple design and few external components make integration into projects remarkably straightforward, while built-in protections offer safety and longevity.
Delivers efficient power conversion minimising energy waste
Compact design enables easy placement within tight project layouts
Compatible with various input voltages enhancing flexibility
Integrated thermal shutdown for added safety during operation
Suitable for both commercial and educational projects appealing to diverse users
Related links
- Microchip LM2575-5.0WU-TR Voltage Regulator 37 V 52 kHz, TO-220 5-Pin
- Microchip LM2574-3.3YN Voltage Regulator 37 V 52 kHz, 8-Pin PDIP 8-Pin
- Microchip LM2576WU Voltage Regulator 37 V 52 kHz, TO-252 5-Pin
- Microchip LM2574-12YN Voltage Regulator 37 V 52 kHz, PDIP 8-Pin
- Microchip LM2576-12WU-TR Voltage Regulator 37 V 52 kHz, 5-Lead TO-220 5-Pin
- Microchip LM2576-3.3WU Voltage Regulator 3.3 V 52 kHz 5-Pin
- Microchip LM2575-5.0WT Buck 1 A TO-220 5-Pin
- onsemi LM2575D2T-5G Boost 1 A TO-263 5-Pin
