United Automation CSR2-10E Linear, Voltage Regulator, 10 A, 230V 3-Pin
- RS Stock No.:
- 655-638
- Mfr. Part No.:
- CSR2-10E
- Brand:
- United Automation
Get a bulk buy discount
Add 5 more to save $16.55
View bulk pricing optionsSubtotal (1 unit)*
$133.04
(exc. GST)
$146.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 37 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $133.04 | - |
| 5 - 9 | $129.73 | $16.55 |
| 10 + | $126.48 | $65.60 |
*price indicative
- RS Stock No.:
- 655-638
- Mfr. Part No.:
- CSR2-10E
- Brand:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Regulator Type | Linear | |
| Product Type | Voltage Regulator | |
| Output Voltage | 230V | |
| Mount Type | Panel | |
| Output Current | 10A | |
| Pin Count | 3 | |
| Output Type | Adjustable | |
| Standards/Approvals | EN 61340-5-1 | |
| Width | 36mm | |
| Height | 42.5mm | |
| Series | CSR2 | |
| Length | 43mm | |
| Maximum Input Voltage | 230V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 75°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Regulator Type Linear | ||
Product Type Voltage Regulator | ||
Output Voltage 230V | ||
Mount Type Panel | ||
Output Current 10A | ||
Pin Count 3 | ||
Output Type Adjustable | ||
Standards/Approvals EN 61340-5-1 | ||
Width 36mm | ||
Height 42.5mm | ||
Series CSR2 | ||
Length 43mm | ||
Maximum Input Voltage 230V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 75°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
CSR2 Power Regulator 6A, 10A & 15A, United Automation
The CSR2 Power Regulators by United Automation are enclosed (type E) Triac-based a.c. Power controllers. This range can control single phase mains driven loads of up to 15A. The CSR2 solid-state regulator is mains isolated and has its own integral heat sink. The phase controlled regulator is suitable for dryers, lamps, heaters and motor load systems.
Integral control potentiometer and heat sink
Current rating: 6A, 10A, and 15A
Easy to use
Discrete component giving high reliability
Note
Mount on an adequate heat sink (heat sink compound 554-311 recommended). To reduce RF, an adequate filter should be fitted, see Suppressors/Filters section.
Related links
- United Automation CSR2-6E Linear Voltage 6 A, 230 V 3-Pin
- United Automation CSR2-15E Linear Voltage 15 A, 230 V 3-Pin
- United Automation CSR1004A Linear 10 A, 230 V 3-Pin
- United Automation CSR1004B Voltage Regulator 230 V 3-Pin
- United Automation CSR604A Linear 6 A, 230 V 3-Pin
- United Automation CSR1504A Linear 15 A, 230 V 3-Pin
- United Automation CSR1504B Voltage Regulator 230 V 3-Pin
- United Automation CSR604B Voltage Regulator 230 V 60 Hz 3-Pin
