United Automation CSR1504A Linear, Voltage Regulator, 15 A, 230V 3-Pin
- RS Stock No.:
- 308-584
- Mfr. Part No.:
- CSR1504A
- Brand:
- United Automation
Get a bulk buy discount
Add 10 more to save $18.60
View bulk pricing optionsSubtotal (1 unit)*
$66.45
(exc. GST)
$73.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $66.45 | - |
| 10 - 49 | $64.59 | $18.60 |
| 50 - 99 | $61.91 | $227.00 |
| 100 + | $60.17 | $628.00 |
*price indicative
- RS Stock No.:
- 308-584
- Mfr. Part No.:
- CSR1504A
- Brand:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Regulator Type | Linear | |
| Product Type | Voltage Regulator | |
| Output Voltage | 230V | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Output Current | 15A | |
| Output Type | Adjustable | |
| Width | 7.6mm | |
| Standards/Approvals | No | |
| Height | 29.3mm | |
| Series | CSR1 | |
| Length | 17.5mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Input Voltage | 230V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Regulator Type Linear | ||
Product Type Voltage Regulator | ||
Output Voltage 230V | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Output Current 15A | ||
Output Type Adjustable | ||
Width 7.6mm | ||
Standards/Approvals No | ||
Height 29.3mm | ||
Series CSR1 | ||
Length 17.5mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Input Voltage 230V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
CSR Power Regulator 6A, 10A & 15A, United Automation
United Automation CSR Power Regulator integrated chips (IC) control single phase mains driven loads of 6A, 10A and 15A. The Solid-state phase controlled power regulator needs external 220 k or 250 k linear potentiometers (not supplied) and controls the power into a resistive load from 0% to 98%. Applications include resistive heating elements like quartz lamps, ovens and dryers as well as some inductive loads such as transformers, fans and motors.
Transistor style housing with isolated heat sink tab
Applications
Suitable for coventional resistive heating elements such as ovens, quartz lamps, moulders and dryers. They are also suitable for many inductive loads such as transformers, fans and motors.
Related links
- United Automation CSR2-15E Linear Voltage 15 A, 230 V 3-Pin
- United Automation CSR1504B Voltage Regulator 230 V 3-Pin
- United Automation CSR1004A Linear 10 A, 230 V 3-Pin
- United Automation CSR604A Linear 6 A, 230 V 3-Pin
- United Automation CSR2-6E Linear Voltage 6 A, 230 V 3-Pin
- United Automation CSR2-10E Linear 10 A, 230 V 3-Pin
- United Automation CSR1004B Voltage Regulator 230 V 3-Pin
- United Automation CSR604B Voltage Regulator 230 V 60 Hz 3-Pin
