STMicroelectronics L78S24CV, 5-Channel Linear, Voltage Regulator, 2 A, 24V, TO-220 3-Pin
- RS Stock No.:
- 168-6897
- Mfr. Part No.:
- L78S24CV
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-6897
- Mfr. Part No.:
- L78S24CV
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Linear | |
| Product Type | Voltage Regulator | |
| Output Voltage | 24V | |
| Number of Outputs | 5 | |
| Line Regulation | 480 mV | |
| Load Regulation | 480 mV | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 8mA | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Current | 2A | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Length | 10.4mm | |
| Height | 9.15mm | |
| Series | L78Sxx | |
| Standards/Approvals | RoHS | |
| Width | 4.6mm | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 27V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Linear | ||
Product Type Voltage Regulator | ||
Output Voltage 24V | ||
Number of Outputs 5 | ||
Line Regulation 480 mV | ||
Load Regulation 480 mV | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 8mA | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Current 2A | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Length 10.4mm | ||
Height 9.15mm | ||
Series L78Sxx | ||
Standards/Approvals RoHS | ||
Width 4.6mm | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 27V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
L78S 2A Linear Voltage Regulator, STMicroelectronics
STMicroelectronics L78S series positive voltage regulators are for use in fixed voltage regulation. There are no external parts required unless you want to adjust the outputs. The linear voltage regulators feature safe area protection, internal current limiting and thermal shut-down making them a robust device. STMicroelectronics regulators can offer local on-card regulation which can eliminate any distribution problems associated with single point regulation.
Three-terminal positive regulators in TO220 package
Output current up to 2 A/ Range of fixed output voltages
Thermal protection, short circuit protection, output transition SOA protection
Features
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics Voltage Regulator 24 V, TO-220 3-Pin
- STMicroelectronics L78S75CV Voltage Regulator 7.5 V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 7.5 V, TO-220 3-Pin
- onsemi MC7824CTG Voltage Regulator 24 V, TO-220 3-Pin
- Nisshinbo Micro Devices NJM7824FA Voltage Regulator 24 V, TO-220 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 24 V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 5 V, TO-220 3-Pin
- STMicroelectronics L7824CV Positive Voltage Regulator IC 24 V, TO-220 3-Pin
