STMicroelectronics LD1086D2T18TR, 1-Channel Linear Voltage, Voltage Regulator, 1.8V, TO-2 3-Pin
- RS Stock No.:
- 686-9234
- Mfr. Part No.:
- LD1086D2T18TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-9234
- Mfr. Part No.:
- LD1086D2T18TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Outputs | 1 | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 1.8 V | |
| Package Type | TO-2 | |
| Pin Count | 3 | |
| Height | 4.6 mm | |
| Length | 10.4 mm | |
| Line Regulation | 4 mV | |
| Load Regulation | 8 mV | |
| Maximum Input Voltage | 30 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Output Type | Fixed | |
| Polarity | Positive | |
| Quiescent Current | 5 mA | |
| Width | 9.35 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Outputs 1 | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 1.8 V | ||
Package Type TO-2 | ||
Pin Count 3 | ||
Height 4.6 mm | ||
Length 10.4 mm | ||
Line Regulation 4 mV | ||
Load Regulation 8 mV | ||
Maximum Input Voltage 30 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Output Type Fixed | ||
Polarity Positive | ||
Quiescent Current 5 mA | ||
Width 9.35 mm | ||
Linear Voltage Regulators, 1.5A, STMicroelectronics
The L78 series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, over 1A output current can be delivered.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics LD1086D2T18TR Voltage Regulator TO-2 3-Pin
- STMicroelectronics L78S09CV Voltage Regulator 9 V, TO-220 3-Pin
- STMicroelectronics L7805ACP Voltage Regulator TO-220FP 3-Pin
- STMicroelectronics Voltage Regulator 12 V, TO-220 3-Pin
- STMicroelectronics L78S05CV Voltage Regulator 5 V, TO-220 3-Pin
- STMicroelectronics PB137ACV Voltage Regulator TO-220 3-Pin
- STMicroelectronics Voltage Regulator 9 V, TO-220 3-Pin
- STMicroelectronics L99VR035QTR Voltage Regulator 5 V, VFDFN8L 8-Pin
