Microchip TC1014-3.3VCT713, 1-Channel Low Dropout Voltage, CMOS LDO Regulator, 50 mA, 3.3V, SOT-23 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,920.00

(exc. GST)

$2,100.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.64$1,920.00-
15000 +$0.619$1,857.003%

*price indicative

RS Stock No.:
165-3306
Mfr. Part No.:
TC1014-3.3VCT713
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

CMOS LDO Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3V

Line Regulation

0.05 %

Load Regulation

0.5 %

Mount Type

Surface

Polarity

Positive

Package Type

SOT-23

Quiescent Current

50μA

Output Current

50mA

Pin Count

5

Output Type

Fixed

Switching Regulator

No

Length

3.1mm

Height

1.3mm

Standards/Approvals

No

Width

1.8mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Minimum Input Voltage

2.7V

Maximum Input Voltage

6V

Automotive Standard

No

TC1014 Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy