Microchip MIC2876-AYMT-TR, 2-Channel Boost, Voltage Regulator, 5.5V 2 MHz, TDFN 8-Pin
- RS Stock No.:
- 598-975
- Mfr. Part No.:
- MIC2876-AYMT-TR
- Brand:
- Microchip
Subtotal (1 reel of 5000 units)*
$4,310.00
(exc. GST)
$4,740.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $0.862 | $4,310.00 |
*price indicative
- RS Stock No.:
- 598-975
- Mfr. Part No.:
- MIC2876-AYMT-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Boost | |
| Number of Outputs | 2 | |
| Output Voltage | 5.5V | |
| Line Regulation | 0.3 %/V | |
| Switching Frequency | 2MHz | |
| Load Regulation | 0.2 %/A | |
| Quiescent Current | 109μA | |
| Package Type | TDFN | |
| Pin Count | 8 | |
| Series | MIC2876 | |
| Width | 2mm | |
| Height | 550μm | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Boost | ||
Number of Outputs 2 | ||
Output Voltage 5.5V | ||
Line Regulation 0.3 %/V | ||
Switching Frequency 2MHz | ||
Load Regulation 0.2 %/A | ||
Quiescent Current 109μA | ||
Package Type TDFN | ||
Pin Count 8 | ||
Series MIC2876 | ||
Width 2mm | ||
Height 550μm | ||
Length 2mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Compact, high-efficiency synchronous boost regulator designed for portable and battery-powered systems. It features a bi-directional load disconnect that prevents leakage current when disabled, and automatically enters bypass mode when input voltage exceeds the target output.
Overcurrent protection and thermal shutdown
Fixed and adjustable output versions
Integrated anti ringing switch
Related links
- Microchip MIC2876-5.0YMT-TR Voltage Regulator TDFN 8-Pin
- Microchip MIC23150-4YMT-TR Buck 2 A TDFN 8-Pin
- Microchip MIC2877-5.0YFT-TR Voltage Regulator FTQFN 8-Pin
- Microchip MIC2877-AYFT-TR Voltage Regulator FTQFN 8-Pin
- Microchip MIC23150-SYMT-TR Buck 2 A TDFN 8-Pin
- Microchip MIC33153-4YHJ-TR Buck 1.2 A TDFN 14-Pin
- Microchip MIC2290YML-TR Switching 500 mA 8-Lead DFN (2 x 2 mm)
- Microchip MIC23201YML-TR Boost 2 A MLF 10-Pin
