Microchip MIC2876-5.0YMT-TR, 2-Channel Boost, Voltage Regulator, 5.5V 2 MHz, TDFN 8-Pin

Subtotal (1 reel of 5000 units)*

$5,820.00

(exc. GST)

$6,400.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
5000 +$1.164$5,820.00

*price indicative

RS Stock No.:
598-492
Mfr. Part No.:
MIC2876-5.0YMT-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Regulator Type

Boost

Output Voltage

5.5V

Number of Outputs

2

Line Regulation

0.3 %/V

Switching Frequency

2MHz

Load Regulation

0.2 %/A

Quiescent Current

109μA

Package Type

TDFN

Pin Count

8

Length

2mm

Standards/Approvals

No

Width

2mm

Series

MIC2876

Height

550μm

Minimum Operating Temperature

-40°C

Minimum Input Voltage

2.5V

Maximum Operating Temperature

125°C

Maximum Input Voltage

5.5V

Automotive Standard

No

COO (Country of Origin):
CN
The Microchip Compact, high-efficiency synchronous boost regulator designed for portable and battery-powered systems. It features a bi-directional load disconnect that prevents leakage current when disabled, and automatically enters bypass mode when input voltage exceeds the target output.

Overcurrent protection and thermal shutdown

Fixed and adjustable output versions

Integrated anti ringing switch

Related links