Microchip MIC29151-5.0WU, Voltage Regulator 60V 5-Pin

Subtotal (1 box of 150 units)*

$1,023.45

(exc. GST)

$1,125.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
150 +$6.823$1,023.45

*price indicative

RS Stock No.:
598-785
Mfr. Part No.:
MIC29151-5.0WU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Reverse

Quiescent Current

900μA

Pin Count

5

Height

0.190in

Width

0.420in

Standards/Approvals

RoHS

Length

0.625in

Series

MIC2915

Maximum Input Voltage

60V

Minimum Input Voltage

-20V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
CN
The Microchip Voltage regulator designed to deliver dependable power across a variety of electronic systems. It incorporates advanced features such as logic-level shutdown for controlled operation, error flag signaling to monitor performance, and thermal protection to ensure safety under demanding conditions. These capabilities make it a reliable choice for environments where stability and protection are crucial.

Low dropout voltage

Low ground current

Extremely fast transient response

Reverse-battery and load dump protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy