Microchip MIC5365-1.2YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- RS Stock No.:
- 598-631
- Mfr. Part No.:
- MIC5365-1.2YD5-TR
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$924.00
(exc. GST)
$1,017.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.308 | $924.00 |
*price indicative
- RS Stock No.:
- 598-631
- Mfr. Part No.:
- MIC5365-1.2YD5-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TSOT | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 29μA | |
| Pin Count | 5 | |
| Series | MIC5365 | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Length | 2.9mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TSOT | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 29μA | ||
Pin Count 5 | ||
Series MIC5365 | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Length 2.9mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
The Microchip Low-dropout voltage regulator designed for efficient power management in portable and space-constrained electronic systems. It ensures stable operation and integrates features like logic-level shutdown, error flag signaling, and thermal protection to enhance safety and control. Its design makes it a solid choice for applications that demand quiet, reliable, and protected voltage regulation.
Stable with ceramic output capacitors
Output discharge circuit
Thermal shutdown and current limit protection
Related links
- Microchip MIC5365-3.0YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5365-1.8YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5301YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5323-3.3YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5305-3.3YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5319-1.8YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5301-3.3YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Analog Devices, Voltage Regulator 5.5V TSOT 5-Pin
