Microchip MIC5323-3.3YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin

Subtotal (1 reel of 3000 units)*

$2,850.00

(exc. GST)

$3,120.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.95$2,850.00

*price indicative

RS Stock No.:
598-450
Mfr. Part No.:
MIC5323-3.3YD5-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

TSOT

Polarity

Positive

Mount Type

Surface

Quiescent Current

90μA

Pin Count

5

Series

MIC5323

Width

1.8mm

Height

1mm

Length

2.9mm

Standards/Approvals

RoHS

Minimum Input Voltage

2.65V

Maximum Operating Temperature

125°C

Maximum Input Voltage

5.5V

Automotive Standard

No

The Microchip High-performance, low-dropout voltage regulator designed for a variety of applications requiring precise voltage regulation. This device offers a robust solution for powering sensitive electronic components, delivering a stable output voltage while maintaining high efficiency. Its compact design makes it ideal for use in space-constrained environments, making it a go-to choice for modern electronics. With a wide input voltage range and low quiescent current, the MIC5323 is engineered for reliability and optimal performance. Whether you’re developing portable devices or powering more extensive systems, this voltage regulator ensures your circuits operate seamlessly and efficiently.

Delivers excellent line and load transient response for enhanced stability

Compact footprint allows for easy integration into space-limited designs

Features a wide input voltage range for versatile application compatibility

Employs low quiescent current to maximise power efficiency

Provides thermal protection to safeguard sensitive components from overheating

Integrates a low-dropout capability to ensure consistent performance even with minimal voltage differential

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy