Microchip MIC5301-3.3YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- RS Stock No.:
- 598-165
- Mfr. Part No.:
- MIC5301-3.3YD5-TR
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$3,321.00
(exc. GST)
$3,654.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.107 | $3,321.00 |
*price indicative
- RS Stock No.:
- 598-165
- Mfr. Part No.:
- MIC5301-3.3YD5-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TSOT | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 85μA | |
| Pin Count | 5 | |
| Series | MIC5301 | |
| Height | 1mm | |
| Length | 2.9mm | |
| Width | 1.8mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TSOT | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 85μA | ||
Pin Count 5 | ||
Series MIC5301 | ||
Height 1mm | ||
Length 2.9mm | ||
Width 1.8mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard No | ||
The Microchip High-performance low-dropout linear regulator that offers exceptional efficiency in a compact package. Designed to provide a stable output voltage with low noise and minimal ripple, this component is ideal for powering sensitive analogue and digital devices. Its ability to maintain high output current while keeping power dissipation low makes it a preferred choice for applications requiring battery longevity. Moreover, this device's built-in protection features ensure reliability and longevity in various circuit configurations. Whether utilised in consumer electronics, medical devices or communication equipment, it consistently delivers performance suitable for today's demanding environments.
Compact footprint enhances design flexibility
Low dropout voltage ensures efficient power management
Built-in overcurrent and thermal protection safeguards your system
High output accuracy contributes to stable performance
Noise performance is optimised for sensitive applications
Related links
- Microchip MIC5323-3.3YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5305-3.3YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5301YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5365-3.0YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5365-1.8YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5365-1.2YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5319-1.8YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Analog Devices, Voltage Regulator 5.5V TSOT 5-Pin
