STMicroelectronics L78L12ABD-TR, Voltage Regulator 35V SOIC 8-Pin

This image is representative of the product range

Subtotal (1 pack of 25 units)*

$7.00

(exc. GST)

$7.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from 09 November 2026
  • Plus 1,450 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$0.28$7.00

*price indicative

Packaging Options:
RS Stock No.:
686-9347
Mfr. Part No.:
L78L12ABD-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

SOIC

Mount Type

Surface

Polarity

Positive

Quiescent Current

6.5mA

Pin Count

8

Width

4mm

Height

1.65mm

Length

5mm

Series

L78Lxx

Standards/Approvals

No

Maximum Operating Temperature

125°C

Maximum Input Voltage

35V

Automotive Standard

No

Linear Voltage Regulators, 100mA, STMicroelectronics


The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.

Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy