Microchip MCP1726T-3302E/SN, Voltage Regulator 6V SOIC 8-Pin
- RS Stock No.:
- 598-134
- Mfr. Part No.:
- MCP1726T-3302E/SN
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$5,649.60
(exc. GST)
$6,213.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $1.712 | $5,649.60 |
*price indicative
- RS Stock No.:
- 598-134
- Mfr. Part No.:
- MCP1726T-3302E/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Quiescent Current | 140μA | |
| Pin Count | 8 | |
| Series | MCP1726 | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Quiescent Current 140μA | ||
Pin Count 8 | ||
Series MCP1726 | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Height 1.75mm | ||
Length 4.9mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard AEC-Q100 | ||
The Microchip Low Dropout Voltage Regulator is designed to deliver high performance in a compact package, making it ideal for various applications where efficient power management is crucial. With its low dropout voltage and wide input voltage range, this solution ensures a reliable power supply while effectively minimising wasted energy. Ideal for portable devices, this product balances efficiency and performance, ensuring that your applications meet the demanding requirements of modern technology. Its robust design and reliable operation make it a favourite among developers seeking to enhance device functionality without compromising on space or power. Easy to integrate, this regulator helps streamline the development process, allowing for quicker time to market for your innovative projects.
Delivers stable voltage output for consistent performance across devices
Designed to operate with a wide input voltage range to suit various applications
Features a low dropout voltage for increased efficiency and reduced energy loss
Compact design enables seamless integration into space constrained designs
Robust thermal performance ensures reliable operation under varying conditions
Provides adjustable output voltage capabilities for versatile application use
Offers high transient response to rapidly changing load conditions
Related links
- Microchip MCP1727T-3302E/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1725T-ADJE/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1725-ADJE/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1727-ADJE/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1726T-3302E/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip TC1263-3.3VOATR, Voltage Regulator 6V SOIC 8-Pin
- Microchip TC1265-3.3VOA, Voltage Regulator 6V SOIC 8-Pin
- Microchip MIC37303YME-TR, Voltage Regulator 6V SOIC 8-Pin
