Microchip MCP1703T-1802E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- RS Stock No.:
- 598-804
- Mfr. Part No.:
- MCP1703T-1802E/CB
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$2,520.00
(exc. GST)
$2,760.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.84 | $2,520.00 |
*price indicative
- RS Stock No.:
- 598-804
- Mfr. Part No.:
- MCP1703T-1802E/CB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23A | |
| Mount Type | Surface | |
| Quiescent Current | 2μA | |
| Pin Count | 3 | |
| Length | 3.1mm | |
| Standards/Approvals | RoHS | |
| Height | 1.45mm | |
| Width | 3mm | |
| Series | MCP1703 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 16V | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23A | ||
Mount Type Surface | ||
Quiescent Current 2μA | ||
Pin Count 3 | ||
Length 3.1mm | ||
Standards/Approvals RoHS | ||
Height 1.45mm | ||
Width 3mm | ||
Series MCP1703 | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 16V | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard AEC-Q100 | ||
The Microchip Low Dropout Voltage Regulator is designed to provide reliable and precise voltage regulation for a variety of applications. With its compact design, it caters to devices requiring a stable voltage supply while conserving board space. The inclusion of thermal and overcurrent protection ensures that the regulator operates efficiently under varying conditions, enhancing the overall performance and longevity of your devices. Ideal for battery-operated systems, it ensures optimal energy management, allowing your products to operate seamlessly in any environment. The easy to use configuration makes it suitable for both novice and expert designers, ensuring a straightforward integration into existing systems. Coupled with a robust output current capability, this component stands out for delivering consistent performance even when faced with fluctuating load conditions.
Offers low quiescent current extending battery life
Features a wide input voltage range for flexible application use
Supplies a stable output voltage under varying load conditions
Equipped with built in thermal shutdown for enhanced safety
Compact package design supports efficient use of space on PCBs
Compatible with a variety of circuit designs for versatility
Operates effectively in a broad temperature range for reliability
Simple integration process makes it accessible for all skill levels
Related links
- Microchip MCP1703AT-1802E/CB, Voltage Regulator 16.0V SOT-23A 3-Pin
- Microchip MCP1703T-2502E/CB, Voltage Regulator 16.0V SOT-23A 3-Pin
- Microchip MCP1703T-2802E/CB, Voltage Regulator 16.0V SOT-23A 3-Pin
- Microchip MCP1703T-4002E/CB, Voltage Regulator 16.0V SOT-23A 3-Pin
- Microchip MCP1703AT-2502E/CB, Voltage Regulator 16.0V SOT-23A 3-Pin
- Microchip MCP1702T-1802E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip MCP1703T-5002E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-3302E/CB, Voltage Regulator 16V SOT-23A 3-Pin
