Microchip TC1015-2.8VCT713, Voltage Regulator 6V SOT-23 5-Pin

Subtotal (1 reel of 3000 units)*

$2,046.00

(exc. GST)

$2,250.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.682$2,046.00

*price indicative

RS Stock No.:
598-062
Mfr. Part No.:
TC1015-2.8VCT713
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-23

Mount Type

Surface

Polarity

Positive

Quiescent Current

500mA

Pin Count

5

Length

2.9mm

Width

2.8mm

Height

1.45mm

Series

TC1015

Standards/Approvals

RoHS

Minimum Input Voltage

2.7V

Maximum Operating Temperature

125°C

Maximum Input Voltage

6V

Automotive Standard

AEC-Q100

The Microchip Low-dropout voltage regulator designed for battery-powered and compact electronic systems. It uses CMOS technology to minimize ground current and extend battery life. With quiet operation and fast response to load changes, it’s well-suited for sensitive applications. Its architecture supports safe and efficient power regulation in space-constrained environments.

High output voltage accuracy

Standard or custom output voltages

Power-saving shutdown mode

Reference bypass input for ultra-low-noise operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy