STMicroelectronics LDQ40PU33R, 1-Channel Low Dropout Voltage, Voltage Regulator, 1 A, 1.2/12 V, DFN-6 6-Pin

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

$2,388.00

(exc. GST)

$2,628.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +$0.796$2,388.00

*price indicative

RS Stock No.:
348-827
Mfr. Part No.:
LDQ40PU33R
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Output Voltage

1.2/12 V

Number of Outputs

1

Line Regulation

0.05 %

Load Regulation

3 mV

Mount Type

Surface

Polarity

Positive

Package Type

DFN-6

Output Current

1A

Pin Count

6

Output Type

1.2/12 V

Switching Regulator

No

Height

0.75mm

Standards/Approvals

AEC-Q100 Grade 1, RoHS

Length

2mm

Width

2 mm

Series

LDQ40

Maximum Input Voltage

40V

Minimum Input Voltage

3.3V

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100 Grade 1

The STMicroelectronics Low dropout LDO s a high accuracy voltage regulator, which provides 250 mA of current. The device is stabilized with a small ceramic capacitor on the output. The low drop, low quiescent current, and short-circuit protection make it suitable for low power battery-operated applications. An enable logic control function puts it in shutdown mode allowing a total current consumption lower than 0.3 μA.

Power Good for fixed versions

Logic controlled electronic shutdown

Internal current limit

AEC Q100 grade 1 qualified

Thermal shutdown

Output Active discharge function

Related links