MPS MPQ2013AGQ-18-AEC1-P, Regulator 40V QFN-8 8-Pin
- RS Stock No.:
- 337-877
- Mfr. Part No.:
- MPQ2013AGQ-18-AEC1-P
- Brand:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$18.97
(exc. GST)
$20.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $3.794 | $18.97 | - |
| 50 - 95 | $3.602 | $18.01 | 5% |
| 100 + | $3.342 | $16.71 | 11% |
*price indicative
- RS Stock No.:
- 337-877
- Mfr. Part No.:
- MPQ2013AGQ-18-AEC1-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Regulator | |
| Package Type | QFN-8 | |
| Mount Type | Surface | |
| Quiescent Current | 3.3μA | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 2.5V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Regulator | ||
Package Type QFN-8 | ||
Mount Type Surface | ||
Quiescent Current 3.3μA | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 2.5V | ||
The MPS International Ltd Low power linear regulator that supplies power to systems with high voltage batteries. It includes a wide 2.5V to 40V input range, low dropout voltage and low quiescent supply current. The low quiescent current and low dropout voltage allow operations at extremely low power levels.
3.2μA quiescent supply current
Stable with low Value output ceramic capacitor
150mA specified current
620mV dropout at 150mA load
Related links
- MPS MPQ2013AGQ-18-AEC1-P, Regulator 40V QFN-8 8-Pin
- MPS MPQ20056GG-18-AEC1-P, Regulator 5.5V 8-Pin
- MPS MPQ4423GQ-AEC1-P, Converter 30V QFN-8 8-Pin
- MPS MP2002AGD-P, Regulator 6.5V QFN-8 8-Pin
- MPS MP2019GN-5-P, Regulator 40V 8-Pin
- MPS MP20056GG-18-P, Linear Voltage Regulator 5.5V QFN-8 8-Pin
- MPS MPQ2166GD-AEC1-P, Converter 6V QFN-18 18-Pin
- MPS MP9943GQ-P, Converter 36V QFN-8 8-Pin
