MPS MP2019GN-5-P, Regulator 40V 8-Pin
- RS Stock No.:
- 337-527
- Mfr. Part No.:
- MP2019GN-5-P
- Brand:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$16.37
(exc. GST)
$18.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $3.274 | $16.37 |
| 50 - 95 | $3.114 | $15.57 |
| 100 + | $2.882 | $14.41 |
*price indicative
- RS Stock No.:
- 337-527
- Mfr. Part No.:
- MP2019GN-5-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Regulator | |
| Mount Type | Surface | |
| Quiescent Current | 10μA | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 3V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Regulator | ||
Mount Type Surface | ||
Quiescent Current 10μA | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 3V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Low Quiescent Current Adjustable Output Linear Regulator is a low power linear regulator that supplies power to systems with high voltage batteries. It includes a wide 3V to 40V input range, low dropout voltage, and a low quiescent supply current. The low quiescent current and low dropout voltage allow operations at extremely low power levels.
Specified current limit
Power good
Programmable power good delay
Thermal shutdown and short circuit protection
Related links
- MPS MP2019GN-5-P, Regulator 40V 8-Pin
- MPS MPQ2013AGQ-18-AEC1-P, Regulator 40V QFN-8 8-Pin
- Infineon, Linear Voltage Regulator 40V 8-Pin
- Renesas Electronics ISL80136EVAL1Z, Voltage Regulator 40V 8-Pin
- Infineon TLF80511EJV33XUMA1, Linear Voltage Regulator 40V 8-Pin
- onsemi, Voltage Regulator 40V SOIC 8-Pin
- MPS MP174GJ-P, Regulator 5.6V 5-Pin
- onsemi, Voltage Regulator 625 mW 40V dc SOIC 8-Pin
