MPS MPM3814CGPA-P, Converter 6V ECLGA-14 14-Pin
- RS Stock No.:
- 337-858
- Mfr. Part No.:
- MPM3814CGPA-P
- Brand:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$31.49
(exc. GST)
$34.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $6.298 | $31.49 |
| 50 - 95 | $5.984 | $29.92 |
| 100 + | $5.546 | $27.73 |
*price indicative
- RS Stock No.:
- 337-858
- Mfr. Part No.:
- MPM3814CGPA-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | ECLGA-14 | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.75V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type ECLGA-14 | ||
Mount Type Surface | ||
Pin Count 14 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.75V | ||
Maximum Operating Temperature 125°C | ||
The MPS International Ltd Synchronous step down power module with an integrated inductor. It can achieve up to 1A of continuous output current (IOUT) from a 2.75V to 6V input voltage (VIN) range, with excellent load and line regulation. Its works in forced continuous conduction mode (FCCM) and has a small output voltage (VOUT) ripple with one output capacitor, making it well suited for optical modules, field programmable gate arrays (FPGAs), application specific integrated circuits (ASICs), and other applications requiring low ripple noise and a small PCB area.
Forced continuous conduction mode
Enable and power good for power sequencing
Cycle by cycle over current protection
Short circuit protection with hiccup mode
Only four external components required
Related links
- MPS MPM3814CGPA-P, Converter 6V ECLGA-14 14-Pin
- MPS MPM38111GR-P, Converter 6V QFN-14 14-Pin
- MPS MP2105DJ-LF-P, Converter 6V 5-Pin
- MPS MP2162AGQHT-P, Converter 6V TQFN-8 8-Pin
- MPS MPM3810GQB-P, Converter 6V QFN-12 12-Pin
- MPS Converter 385 kHz, 14-Pin ECLGA-14
- MPS MPQ2167BGDE-AEC1-P, Converter 6V QFN-11 11-Pin
- MPS MP3217DJ-LF-P, Converter 6V 6-Pin
