MPS MP28164GD-P, Converter 5.5V QFN-12 12-Pin
- RS Stock No.:
- 337-619
- Mfr. Part No.:
- MP28164GD-P
- Brand:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$35.17
(exc. GST)
$38.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 495 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $7.034 | $35.17 |
| 50 - 95 | $6.684 | $33.42 |
| 100 + | $6.188 | $30.94 |
*price indicative
- RS Stock No.:
- 337-619
- Mfr. Part No.:
- MP28164GD-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-12 | |
| Mount Type | Surface | |
| Pin Count | 12 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.8V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-12 | ||
Mount Type Surface | ||
Pin Count 12 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.8V | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Buck Boost Converter is a high efficiency, low quiescent current buck boost converter, which operates from input voltage above, equal to, or below the output voltage. The device provides a Compact solution for products powered by a single cell Lithium ion or multi cell alkaline battery, where the output voltage is within the battery voltage range.
High efficiency up to 95%
Load disconnect during shutdown
Internal soft start and compensation
Power good indicator
Hiccup mode for short circuit protection
Related links
- MPS MP28164GD-P, Converter 5.5V QFN-12 12-Pin
- MPS MP2131GG-P, Converter 5.5V QFN-12 12-Pin
- MPS MP2148GQD-12-P, Converter 5.5V QFN-6 6-Pin
- MPS MP2145GD-P, Switching Regulator 5.5V QFN-12 12-Pin
- MPS MP2147GD-P, Switching Regulator 5.5V QFN-12 12-Pin
- MPS MPM3804GG-P, Converter 5.5V QFN-10 10-Pin
- MPS MP21600GQD-P, Converter 5.5V QFN-6 6-Pin
- MPS MPQ2177GQHE-P, Converter 5.5V QFN-8 8-Pin
