MPS MP2147GD-P, Switching Regulator 5.5V QFN-12 12-Pin
- RS Stock No.:
- 337-547
- Mfr. Part No.:
- MP2147GD-P
- Brand:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$47.78
(exc. GST)
$52.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 475 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $9.556 | $47.78 |
| 50 - 95 | $9.078 | $45.39 |
| 100 + | $8.412 | $42.06 |
*price indicative
- RS Stock No.:
- 337-547
- Mfr. Part No.:
- MP2147GD-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Switching Regulator | |
| Package Type | QFN-12 | |
| Mount Type | Surface | |
| Pin Count | 12 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2.8V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Switching Regulator | ||
Package Type QFN-12 | ||
Mount Type Surface | ||
Pin Count 12 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2.8V | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Monolithic step down switch mode converter with internal power MOSFETs. It can achieve up to 4A continuous output current from a 2.8V to 5.5V input voltage with excellent load and line regulation. The output voltage can be regulated to as low as 0.6V. Constant on time control provides a fast transient response and eases loop stabilization. Fault condition protections include cycle by cycle current limiting and thermal shutdown.
External mode control
External VCON control
Adjustable output from 0.6V
1.5ms internal SS time with pre bias startup
Cycle by cycle over current protection
Short circuit protection with hiccup mode
Stable with low ESR output ceramic capacitors
Related links
- MPS MP2147GD-P, Switching Regulator 5.5V QFN-12 12-Pin
- MPS MP2145GD-P, Switching Regulator 5.5V QFN-12 12-Pin
- MPS MP2131GG-P, Converter 5.5V QFN-12 12-Pin
- MPS MP28164GD-P, Converter 5.5V QFN-12 12-Pin
- MPS MP2143DJ-LF-P, Switching Regulator 5.5V 8-Pin
- MPS MP2144GJ-P, Switching Regulator 5.5V 8-Pin
- MPS MP2148GQD-12-P, Converter 5.5V QFN-6 6-Pin
- MPS MP4571GQB-P, Converter 60V QFN-12 12-Pin
