MPS MP2162AGQHT-P, Converter 6V TQFN-8 8-Pin
- RS Stock No.:
- 337-566
- Mfr. Part No.:
- MP2162AGQHT-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$1,613.00
(exc. GST)
$1,774.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $3.226 | $1,613.00 |
*price indicative
- RS Stock No.:
- 337-566
- Mfr. Part No.:
- MP2162AGQHT-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | TQFN-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type TQFN-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Step Down Converter is a monolithic step down, switch mode converter with built in internal power MOSFETs. It achieves 2A of continuous output current from a 2.5V to 6V input voltage with excellent load and line regulation. The output voltage can be regulated as low as 0.6V. The constant on time control scheme provides fast transient response and eases loop stabilization. Fault condition protection includes cycle by cycle current limiting and thermal shutdown.
100% duty cycle in dropout
Cycle by cycle over current protection
Short circuit protection with hiccup mode
Stable with low esr output ceramic capacitors
Related links
- MPS MP2162AGQHT-P, Converter 6V TQFN-8 8-Pin
- MPS MP2105DJ-LF-P, Converter 6V 5-Pin
- MPS MPM3814CGPA-P, Converter 6V ECLGA-14 14-Pin
- MPS MPM38111GR-P, Converter 6V QFN-14 14-Pin
- MPS MPM3810GQB-P, Converter 6V QFN-12 12-Pin
- MPS MPQ2167BGDE-AEC1-P, Converter 6V QFN-11 11-Pin
- MPS MP3217DJ-LF-P, Converter 6V 6-Pin
- MPS MP3216DJ-LF-P, Converter 6V 6-Pin
